Digi XBee® Wi-Fi 嵌入式 RF 模块

迪进国际 XBee Wi-Fi 嵌入式 RF 模块 Xbee 硬件和软件大小可调整,提供超低功耗的 802.11b/g/n 通信。Xbee Wi-Fi 嵌入式 RF 模块提供简单的串行到 IEEE 802.11 连接。XBee Wi-Fi 通过 802.11 成熟的基础设施满足低功耗/低成本的无线设备联网要求,为 能量管理、工艺和工厂自动化、无线传感器网络、智能资产管理等应用创造了新的无线机遇。XBee Wi-Fi 模块采用容易的配置方法和原生的 Device Cloud by Etherios™ 连接,为开发人员提供了最快的 IP 到设备和设备到云连接。模块致力于解决这些无线网络的严苛要求,给开发人员提供了 IP 到设备和设备到云连接。 XBee 模块给开发人员提供了极大灵活性,有表面安装式和穿孔式。Xbee Wi-Fi 和其他 XBee 模块有共同的尺寸,这使得不同 XBee 技术互相之间可轻松替换。作为 XBee 系列的一款产品,XBee Wi-Fi 将硬件和软件整合,形成完备的模块化解决方案。XBee Wi-Fi 模块设计用来与现有 802.11 基础设施的接入点进行通信。开发人员能够使用 AT 和 API 命令,获得高级配置选项。 

XBee modules offer developers tremendous flexibility and are available in surface mount and through-hole form factors. The Xbee Wi-Fi shares a common footprint with other XBee modules. This allows different XBee technologies to be drop-in replacements for each other.

特性

  • Native Device Cloud integration for data acquisition and device management
  • Hardware and software complete module easily joins existing 802.11 b/g/n (Wi-Fi) infrastructures
  • Common XBee footprint allows OEMs to support a variety of wireless protocols
  • Flexible SPI and UART serial interfaces
  • Support for low-power sleeping applications with <2μA (S6) or <6μA (S6B) power-down current
  • Available in Surface Mount and Through-Hole form factors
  • Over-the-air data rates up to 65Mbps
  • Simple provisioning methods, including Soft AP and Wi-Fi Protected Setup (WPS)
  • Over-the-air data rates up to 65Mbps
  • Wide industrial temperature range: -40ºC to +85ºC
  • Advanced configuration options available via simple AT or API commands
  • RPSMA, PCB, U.FL, and wired whip antenna options

Application Highlight

Digi XBee® Wi-Fi 嵌入式 RF 模块

视频

发布日期: 2012-03-13 | 更新日期: 2024-03-05