Diodes Incorporated PAM2306 Dual Step-Down DC-DC Converters
Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.View DC-DC Converters
Integrated Power Stage Buck, Boost, & Buck/Boost Converters
These converters feature integrated power switches, which simplify the design process and minimize the component count. Integrated compensation requires less board space and fewer components than external compensation.
View Buck Converters
View Boost Converters
View Buck/Boost Converters
External Power Stage Buck & External Power Stage Boost Converters
These controllers use external power switches to offer increased flexibility to system board designers. External compensation allows the system designer to select specific inductor and capacitor values to optimize system stability.
View External Power Stage Buck Converters
View External Power Stage Boost Converters
发布日期: 2014-05-09
| 更新日期: 2022-11-14