Diodes Incorporated DST Series Bipolar Transistors
Diodes Incorporated DST Series Bipolar Transistors are surface mounted devices ideally suited for automated assembly processes. The DST Series includes NPN, PNP, and NPN/PNP polarity devices. DST Series Bipolar Transistors are offered in an ultra small, lead-free, RoHS compliant SOT-963 package.Features
- Ideally suited for automated assembly processes
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free “green” device
- Ultra small package
View Results ( 4 ) Page
| 物料编号 | 数据表 | 晶体管极性 | Pd-功率耗散 | 增益带宽产品fT |
|---|---|---|---|---|
| DST857BDJ-7 | ![]() |
PNP | 300 mW | 340 MHz |
| DST3906DJ-7 | ![]() |
PNP | 300 mW | 300 MHz |
| DST847BDJ-7 | ![]() |
NPN | 300 mW | 170 MHz |
| DST847BPDP6-7 | ![]() |
NPN, PNP | 300 mW | 175 MHz, 340 MHz |
发布日期: 2010-09-08
| 更新日期: 2022-03-11