Diodes Incorporated BC84x & BC85x Automotive Transistors

Diodes Inc BC84x & BC85x automotive transistors are designed for switching and AF amplifier applications. The BC84x and BC85x transistors are complementary NPN and PNP transistor series which are qualified to AEC-Q101 standards for high reliability. The SOT21 package size is available on reels and is ideally suited for automatic insertion.

Features

  • Complementary NPN and PNP types
  • Ideally suited for automatic insertion.
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony free
  • Qualified to AEC-Q101 standards for high reliability
  • PPAP capable

Applications

  • Switching
  • AF Amplifiers
发布日期: 2014-12-18 | 更新日期: 2020-12-21