Diodes Incorporated DTHP60B07PT 60A Hyper-Fast Planar Rectifiers

Diodes Incorporated DTHP60B07PT 60A Hyper-Fast Planar Rectifiers are designed for demanding power conversion applications. The high-performance DTHP60B07PT rectifiers feature a reverse voltage rating of 650V, low forward voltage drop, and ultra-fast reverse recovery time, ideal for high-frequency rectification in power supplies, DC-DC converters, and freewheeling diodes in motor drives. These Diodes Inc. rectifiers are built using advanced planar technology to deliver excellent thermal performance and high surge capability, ensuring reliability under heavy load conditions. Packaged in a TO247-2 (Type WX) case, the DTHP60B07PT devices support efficient heat dissipation and are fully RoHS-compliant and halogen-free, meeting modern environmental and safety standards.

Features

  • Soft, hyper-fast switching capability
  • Optimized for high-speed and low-forward voltage operation
  • High junction temperature capability
  • High reliability and efficiency
  • TO247-2 package
  • Lead-free finish and RoHS-compliant
  • Halogen-/antimony-free Green device

Applications

  • Switching power supplies and power switching circuits
  • Electric Vehicle (EV) Onboard Controllers (OBCs)
  • Power Factor Correction (PFC) diodes and DC-to-DC
  • High Power Supply Units (PSUs), server power, and PV inverters

Specifications

  • 650V maximum peak repetitive reverse/DC blocking voltage
  • 60A maximum average rectified output current
  • 400A maximum peak forward surge current, 8.3ms single half sine wave superimposed on the rated load
  • 720V typical reverse breakdown voltage, 650V minimum
  • 1.6V maximum forward voltage
  • 100µA (+25°C) to 500µA (+125°C) maximum reverse leakage current range
  • 70ns maximum reverse-recovery time, 50ns typical
  • 0.4°C/W typical junction-to-case thermal resistance
  • -55°C to +175°C operating temperature range
  • UL 94V-0 rated molded plastic, Green molding compound
  • Matte tin-plated leads solderable per MILSTD-202, Method 208

Dimensions

Mechanical Drawing - Diodes Incorporated DTHP60B07PT 60A Hyper-Fast Planar Rectifiers
发布日期: 2025-10-23 | 更新日期: 2025-10-23