The DML1012ALDSQ smart load switch supports an input voltage range of 0.8V to 4V, making it suitable for a wide variety of subsystem power rail applications. Its ultra-low RDS(ON) of 8mΩ (max.) reduces conduction losses and helps minimize heat generation. With a low junction-to-case thermal resistance (RθJC) of 8°C/W, the device can deliver up to 6A of continuous output current. The low quiescent current further enhances efficiency during power-gating operation while reducing standby power consumption. Additionally, the enable pin supports accurate, microcontroller-controlled power sequencing.
The DML1012ALDSQ integrates several protection and control features that help reduce PCB footprint and accelerate system design compared with discrete implementations. Controlled output-voltage slew-rate limits inrush current during startup, improving overall system stability. An integrated quick-output discharge function ensures rapid discharge of the downstream circuitry during shutdown. The device also incorporates undervoltage lockout (UVLO), which disables operation when the input supply falls below a defined threshold, helping maintain predictable system behavior and reliable power conditions.
The DML1012ALDSQ is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP-capable, and manufactured in IATF 16949-certified facilities.
特性
- 低RDS(ON)确保导通损耗最小化
- 1.5V输入电压范围内0.8V至VBIAS
- 持续电流为6A
- 低RDS(ON)内部nFET,在VBIAS = 5V、VIN = 1.05V、TA = +85°C时为8mΩ
- 低静态电流:28 µA
- 开启上升时间:20µs
- 偏置电压为3.2V至5.5V
- 集成快速输出放电电阻器
- 无铅,符合RoHS指令
- 无卤素且无锑的“绿色”环保设备
- 符合AEC-Q101标准并具有PPAP功能,在通过IATF 16949认证的工厂中制造
应用
- 汽车/工业电子设备
- ADAS(高级驱动器辅助系统)
- 信息娱乐
Typical Power Sequencing Circuit
功能框图