Diotec Semiconductor BCP53-16-AQ PNP Transistor

Diotec Semiconductor BCP53-16-AQ PNP Transistor is an AEC-Q101 qualified device that delivers high collector current and stable gain characteristics. This transistor features a reliable thermal performance for use in harsh automotive and industrial environments. The BCP53-16-AQ transistor operates from -55°C to 150°C storage and junction temperature range. This PNP transistor is housed in a compact SOT‑223 package, RoHS compliant without exemption, lead (Pb) free, and MSL-3 rated. The BCP53-16-AQ transistor is ideal for signal processing, switching, and amplification.

Features

  • High collector current
  • Low saturation voltage
  • Three current gain groups
  • Compliant to RoHS (without exemption)
  • Housed in a compact SOT‑223 package
  • Moisture Sensitivity Level 3 (MSL-3 rated)
  • AEC-Q101 qualified
  • -55°C to 150°C operating junction and storage temperature range
  • UL 94V-0 rated

Applications

  • Signal processing
  • Switching
  • Amplification

Specifications

  • 80V collector emitter voltage (VCEO)
  • 1A collector current IC
  • 1.5A peak collector current (ICM)
  • 100mA DC base current IB
  • 5V collect base voltage (VEBO)

Dimensions

Mechanical Drawing - Diotec Semiconductor BCP53-16-AQ PNP Transistor

Schematic

Schematic - Diotec Semiconductor BCP53-16-AQ PNP Transistor
发布日期: 2026-04-08 | 更新日期: 2026-04-20