Diotec Semiconductor BZT52B16-AQ Zener Diode
Diotec Semiconductor BZT52B16-AQ Zener Diode is an AEC-Q101 device designed for precise voltage regulation and over‑voltage protection. This diode is a 16V surface‑mount Zener diode and offers tight ±2% voltage tolerance. The BZT52B16-AQ Zener diode operates from -50°C to 150°C storage and junction temperature range. This diode comes in a compact SOD‑123F package, RoHS-compliant without exemptions, lead (Pb)-free, and MSL-3 rated. The BZT52B16-AQ Zener diode is ideal for voltage stabilization and regulators.
Features
- ~ ±2% tolerance of Zener voltage
- 16V nominal Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
- 500mW power dissipation @ TT=75°C
- -50°C to 150°C storage and junction temperature range
- AEC-Q101 qualified
- Compliant to RoHS (without exemption)
- REACH compliant
- Pb-free, lead-free, and halogen-free
- UL 94V-0 rated
Zener Voltage vs. Zener current
Dimensions
发布日期: 2026-04-13
| 更新日期: 2026-04-20