Diotec Semiconductor BZX84B2V4-AQ Zener Diode
Diotec Semiconductor BZX84B2V4-AQ Zener Diode is an AEC‑Q101 qualified SMD planar diode with a 2.35V to 2.45V Zener voltage range. This diode features a nominal Zener voltage of 2.4V with ±2% tolerance and a maximum reverse leakage current (IR) of 50µA. This diode offers 300mW of power dissipation and a dynamic resistance of <100Ω at 1kHz. The BZX84B2V4-AQ Zener diode is housed in a compact SOT‑23 surface‑mount package and is RoHS compliant without exemption, lead (Pb) free, and halogen-free. The BZX84B2V4-AQ Zener diode operates at -50°C to 150°C junction and storage temperature range. This diode is ideal for voltage stabilization and regulators for ESD protection.
Features
- 300mW total power dissipation
- ~ ±2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
- -50°C to 150°C operating junction and storage temperature range
- 2.4V nominal Zener voltage
- 2.35V minimum to 2.45V maximum Zener voltage range
- AEC-Q101 qualified
- Compliant to RoHS (without exemption)
- Lead-free and halogen-free
Applications
- Voltage stabilization
- Regulators for ESD protection
Schematic
Dimensions
发布日期: 2026-04-08
| 更新日期: 2026-04-20