Dunbar Medium & Heavy Wall Tubing

Dunbar Medium and Heavy Wall Tubing is designed to deliver reliable performance and excellent mechanical and environmental protection. This tubing features a radial shrink ratio of 67% or more and a continuous operating temperature range of -55°C to +125°C. The medium and heavy-wall tubing complies with RoHS and REACH regulations. Typical applications include shipboard, submersible, and direct-buried installations, as well as tougher mechanical protection within an electrical insulation system.

The CATV tubing is medium-wall tubing designed specifically to meet the needs of the CATV industry. These heat-shrinkable tubing feature an adhesive lining that flows when heated and provides a waterproof seal and mechanical protection. The CATV medium wall tubing is easy to install and allows clean and easy re-entry of the connector.

The CHWT-FR and CMWT-FR medium and heavy-wall tubing are designed for sealing and insulation of cable splices, electrical connections, terminations, and jacket repairs. The tubing includes a high carbon black composition to resist UV radiation and exceptional flexibility prior to recovery.

Features

  • 67% or more in the radial direction shrink ratio
  • Environmentally seals and mechanically protects
  • Adhesive flows smoothly and will not drip
  • RoHS and REACH compliant
  • -55°C to +125°C continuous operating temperature range
  • CATV series:
    • 10-year Declared Dimensional Life (DDL)
    • Fast and simple installation/no risk of cable damage
  • CHWT-FR and CMWT-FR series:
    • Exceptional flexibility prior to recovery
    • High carbon black composition to resist UV radiation
    • UL VW-1 and CSA OFT (except clear) flammability

Applications

  • Shipboard
  • Direct-buried installations
  • Tougher mechanical protection requirements
  • Submersible

Product Dimensions

Mechanical Drawing - Dunbar Medium & Heavy Wall Tubing
发布日期: 2026-08-18 | 更新日期: 2026-09-16