Dunbar Specialty Tubing
Dunbar Specialty Tubing is designed for applications requiring outstanding abrasion and cut-through resistance. This tubing features a radial shrink ratio of 50% or more, abrasion resistance, and high flexibility. The specialty tubing is used for insulation, strain relief, and abrasion protection on cable harnesses and wire bundles in the military and aerospace industries. This tubing is widely used in hydraulic equipment, aircraft manufacturing, and shipbuilding applications.
Features
- 50% or more in the radial direction shrink ratio
- Abrasion resistant
- Very flexible
- Used for insulation, strain relief, and abrasion protection on cable harnesses and wire bundles
Applications
- Military
- Aerospace industries
- Hydraulic equipment
- Ship building
Datasheets
发布日期: 2026-08-18
| 更新日期: 2026-09-08