e-peas AEM00300 Evaluation Board

e-peas AEM00300 Evaluation Board is a Printed Circuit Board (PCB) featuring all the needed components to operate the AEM00300 Integrated Circuit (IC). The AEM00300 board tests the e-peas IC and analyzes its performances in a laboratory-like setting. This board allows easy connections to the energy harvester and the storage element. The AEM00300 evaluation board is a plug-and-play, intuitive, and efficient tool for making the appropriate decisions (component selection, operating modes, etc.) for the design of a highly efficient subsystem in your target application.

Features

  • Four two-way screw terminals:
    • Source of energy (DC)
    • Source of energy (AC low frequency)
    • Source of energy (AC medium frequency)
    • External output supply
  • One three-way screw terminal:
    • Energy storage element (battery or (super) capacitor)
  • One 2-pin "Shrouded Header":
    • Alternative connector for the storage element
  • Provision for fourresistors:
    • Custom mode configuration
  • Thirteen 3-pin headers:
    • Source voltage regulation (SRC_LVL_CFG) configuration
    • Storage element voltage configuration
    • Dual-cell supercapacitor configuration
    • Modes configuration
  • One 1-pin header:
    • Access to status pin
  • Configuration by 0Ω resistors:
    • Cold start input configuration

Connection Diagram

e-peas AEM00300 Evaluation Board
发布日期: 2022-08-31 | 更新日期: 2024-10-14