e-peas AEM00941 Evaluation Board
e-peas AEM00941 Evaluation Board is a PCB with all components necessary for operating the AEM00941 integrated circuit. The e-peas AEM00941 facilitates testing and analysis of the IC in a lab-like environment, with easy connections to energy harvesters, storage elements, and low-/high-voltage loads. The board includes rectifiers for low and medium-frequency AC sources, configuration access for different modes, and standard pin headers for control and status signals, enabling flexible wiring for various scenarios.Features
- Two-way screw terminals
- Source of energy (DC)
- Source of energy (low-frequency AC)
- Source of energy (medium-frequency AC)
- Low-voltage load
- High-voltage load
- Primary energy storage element
- Resistors for source-level setting
- 3-way screw terminals for energy storage element (battery or (super) capacitor)
- 2-pin "Shrouded Header" is an alternative connection for the storage element
- 2-pin headers
- Primary battery configuration
- Connection of the on-board potentiometer for source level setting
- 3-pin headers
- Source level range configuration
- Low drop-out regulators (LDOs) enabling energy storage elements and LDO configuration
- Dual-cell supercapacitor configuration
- AC rectifier selection
- Source level measurement enabling
- Provision for resistors
- Source level configuration
- Custom mode configuration
- Primary battery configuration
- 1-pin headers gives access to status pins
BLOCK DIAGRAM
Connection Diagram
Additional Resources
发布日期: 2024-01-26
| 更新日期: 2025-01-30