e-peas AEM10330 Evaluation Board

e-peas AEM10330 Evaluation Board is a Printed Circuit Board (PCB) that includes components to operate the AEM10330 integrated circuit (IC). This board allows for testing the e-peas IC and analyzes performances in a laboratory-like setting. The AEM10330 board is built with easy connections to the energy harvester, the storage element, and the load. This board provides all the configuration access to set the device in any one of the modes. The control and status signals are available on standard pin headers to wire for any usage scenario and evaluate the relevant performances.

Features

  • Three two-way screw terminals:
    • Source of energy (DC)
    • Load
    • ZMPP configuration
  • Three-pin headers:
    • Maximum power point ratio configuration
    • Maximum power point timing configuration
    • Load voltage configuration
    • Storage element voltage configuration
    • Dual-cell supercapacitor configuration
    • Modes configuration
  • Provision for seven resistors:
    • Custom mode configurations
    • ZMPP configuration
  • One three-way screw terminal:
    • Energy storage element (battery or (super) capacitor)
  • Configuration by 0Ω resistors:
    • Cold start input configuration
  • One two-pin shrouded header:
    • Alternative connector for storage element
  • Four one-pin headers:
    • Access to status pins

Connection Diagram

e-peas AEM10330 Evaluation Board
发布日期: 2021-06-28 | 更新日期: 2024-10-01