e-peas AEM30330 Evaluation Board
e-peas AEM30330 Evaluation Board is a Printed Circuit Board (PCB) that includes components required to operate the AEM30330 Integrated Circuit (IC). This board allows easy connections to the energy harvester, the storage element, and the load. The control and status signals are available on standard pin headers, allowing wiring for any usage scenario and evaluating the relevant performances. The evaluation board is a plug-and-play, intuitive, and efficient tool for the design of a highly efficient subsystem in target applications.Features
- Five two-way screw terminals:
- Source of energy (DC)
- Source of energy (AC low frequency)
- Source of energy (AC medium frequency)
- Load
- ZMPP configuration
- One three-way screw terminal:
- Energy storage element (battery or (super) capacitor)
- Four 1-pin headers:
- Access to status pins
- Three-pin headers:
- Maximum power point ratio (R_MPP) configuration
- Maximum power point timing (T_MPP) configuration
- Storage element voltage configuration
- Load voltage configuration
- Dual-cell supercapacitor configuration
- Modes configuration
- Configuration by 0Ω resistors:
- Cold start input configurations
Connection Diagram
发布日期: 2021-06-28
| 更新日期: 2024-09-30