e-peas EVK10300 Evaluation Board (2AAEM10300C0011)

e-peas EVK10300 Evaluation Board (2AAEM10300C001) is a printed circuit board(PCB) featuring all the needed components to operate the AEM10300 integrated circuit (IC). The AEM10300 is an integrated energy management circuit that extracts DC power from an ambient energy harvesting source to store energy in a storage element. The AEM10300 allows developers to extend battery lifetime and ultimately eliminate the primary energy storage element in a large range of applications.

The e-peas EVK10300 Evaluation Board features a pre-mounted AEM10300 in a QFN-28 package and all the needed components to operate the device. The Evaluation Board allows easy connection to the energy harvester and the storage element. It also provides all the configuration access to set the device in any mode described in the datasheet. The control and status signals are available on standard pin headers, allowing users to wire for any usage scenario and evaluate the relevant performances.

Features

  • Three two-way screw terminals:
    • Source of energy (DC)
    • ZMPP configuration
    • External output supply
  • One three-way screw terminal:
    • Energy storage element (battery or supercapacitor)
  • One 2-pin shrouded header:
    • Alternative connector for the storage element
  • Provision for five resistors:
    • Custom mode configuration
    • ZMPP configuration
  • 3-pin headers:
    • Maximum power point ratio (R_MPP) configuration
    • Maximum power point timing (T_MPP) configuration
    • Energy storage element threshold configuration
    • Dual-cell supercapacitor configuration
    • Modes configuration
  • Configuration by 0Ω resistors:
    • Cold start input configuration
  • One 1-pin header:
    • Access to status pin
  • 76mm x 50mm PCB

Resources

Board Layout

发布日期: 2021-08-17 | 更新日期: 2024-10-01