E-Switch TL3305 Tactile Switches
E-Switch TL3305 Tactile Switches feature a surface-mount design with an ultra-miniature footprint of 4.5mm x 4.5mm. The series offers multiple actuator and operating force options and an SPST, normally open contact arrangement. Additional features include 0.20mm travel, 50mA electrical rating at 12VDC, and an electrical life of up to 500,000 cycles. E-Switch TL3305 Tactile Switches operate in a -20°C to +70°C temperature range. Suitable applications include consumer electronics, instrumentation, telecommunication, and medical equipment.Features
- Ultra-miniature 4.5mm x 4.5mm package
- Multiple actuator options
- Surface mount
- SPST, normally open contact arrangement
- Multiple operating force options
- RoHS compliant
Applications
- Wearable technology
- Computer peripherals
- Consumer electronics
- Instrumentation
- Telecommunication
- Medical equipment
Specifications
- 0.20mm travel
- 50mA electrical rating at 12VDC
- Electrical life
- 160gf = 500,000 cycles
- 250gf = 200,000 cycles
- >100mΩ maximum contact resistance
- <100MΩ minimum insulation resistance at 100VDC
- 250VAC dielectric strength for 1 min.
- -20°C to +70°C operating temperature range
Application Examples
Dimensions & Layout
Schematic
View Results ( 7 ) Page
| 物料编号 | 数据表 | 描述 | 工作力 | 高度 |
|---|---|---|---|---|
| TL3305BF100QG | ![]() |
触觉开关 TACT, 50mA, SPST-NO, Surface Mount | 100 gf | 5 mm |
| TL3305AF160QG | ![]() |
触觉开关 50mA 12VDC SPST, NO 3.8mm Act 160gf | 160 gf | 3.8 mm |
| TL3305BF160QG | ![]() |
触觉开关 50mA 12VDC SPST, NO 5mm Act, 160gf | 160 gf | 5 mm |
| TL3305BF260QG | ![]() |
触觉开关 50mA 12VDC SPST, NO 5mm Act, 260gf | 260 gf | 5 mm |
| TL3305CF160QG | ![]() |
触觉开关 50mA 12VDC SPST, NO 7mm Act, 160gf | 160 gf | 7 mm |
| TL3305CF260QG | ![]() |
触觉开关 50mA 12VDC SPST, NO 7mm Act, 260gf | 260 gf | 7 mm |
| TL3305AF260QG | ![]() |
触觉开关 50mA 12VDC SPST, NO 3.8mm Act 260gf | 260 gf | 3.8 mm |
发布日期: 2016-02-08
| 更新日期: 2024-08-12