E-Switch CS Touch Sensor Anti-Vandal Switches

E-Switch CS Touch Sensor Anti-Vandal Switches are designed for applications subjected to harsh use and attempts to damage them. The switches feature capacitive switch technology, also known as a touch sensor. The series comes with a 150mm wire and connector and is available in two-panel cutout sizes, 19mm or 22mm. Circuit functions include latching or momentary; ring or ring/power symbol lens style options with color illumination options of red, green, or blue. The CS switches provide an SPST contact arrangement, long electrical life of 50,000,000 cycles, and a 1A contact rating from 5VDC to 24VDC. Applications include white goods, security devices, commercial electronics, kiosks, electrical housewares, and medical equipment.

Features

  • 19mm or 22mm panel cutouts
  • Latching or momentary function options
  • Ring or ring/power symbol lens options
  • Red, green, or blue color options
  • Capacitive switching technology (touch sensor)
  • SPST contact arrangement

Applications

  • White goods
  • Security devices
  • Commercial applications
  • Kiosks
  • Electrical housewares
  • Medical equipment

Specifications

  • 1A contact rating from 5VDC to 24VDC
  • 1Ω maximum contact resistance
  • 50,000,000 cycles of electrical life
  • -20°C to +65°C operating temperature range
  • 10mm maximum panel thickness
  • 3.0Nm mounting nut torque

Schematic

E-Switch CS Touch Sensor Anti-Vandal Switches

Videos

发布日期: 2019-06-10 | 更新日期: 2023-08-16