E-Switch LP11 Illuminated Pushbuttons
E-Switch LP11 Illuminated Pushbuttons offer multiple cap sizes and LED color combinations. These pushbuttons have a momentary or latching function and a tactile or non-tactile feel. The LP11 illuminated pushbuttons operate within a -20°C to +70°C temperature range. The LP11 components operate at 100mA current and 12VDC voltage, ideal for low-power applications. Applications include battery charging stations, medication stations, robotic surgical devices, irrigation systems, drone irrigation, bio-fuel production, music mixers, video controllers, and audio integrators.Features
- RGB or multiple bi-color illumination options
- Tactile or non-tactile feel
- Multiple cap-sizes:
- 12mm
- 15mm
- 17.4mm
- Long electrical life
- Latching and momentary functions
- RoHS compliant
Applications
- Transportation
- Battery charging stations
- Operator panels
- Medical
- Medication stations
- Robotic surgical devices
- Agriculture
- Irrigation systems
- Drone irrigation
- Bio-fuel production
- Computer servers
- Peripherals
- Audio/visual
- Music mixers
- Video controllers
- Audio integrators
- Telecommunications/networking
- Instrumentation
Specifications
- 100mA at 12VDC electrical rating
- Single Pole Single Throw (SPST) contact arrangement
- 10,00,000 cycles of electrical life
- 200mΩ maximum initial contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- 500VAC dielectric strength for 1 minute
- Travel
- 4.50mm momentary
- 3.50mm latching
- Actuation force
- 200gf (momentary)
- 160gf (latching)
- -40°C to +85°C operating temperature range
Videos
Cap Options
发布日期: 2019-01-10
| 更新日期: 2023-08-15