E-Switch PB400 Right Angle Pushbutton Switches

E-Switch PB400 Pushbutton Switches have an electrical rating of 3A at 30VDC and is DPST with 3.2mm of travel. These low-power, right-angle switches are ideal for consumer electronics applications and feature 6000 cycles of electrical life, 500MΩ insulation resistance, and an operating temperature of -5°C to +60°C. E-Switch PB400 applications include communications/broadcast, security, test, instrumentation, and consumer electronics.

Features

  • Low cost
  • Right-angle pushbutton switch
  • DPST
  • Momentary or latching function
  • 3.2mm travel
  • Optional black cap

Applications

  • Communications/broadcast
  • Security devices
  • Instrumentation
  • Consumer electronics
  • Testing equipment
  • Computer peripherals

Videos

发布日期: 2018-01-15 | 更新日期: 2022-10-20