E-Switch PV16 Anti-Vandal Switches
E-Switch PV16 Anti-Vandal Switches are durable IP67-rated anti-vandal switches. The series is available with a stainless steel or black anodized body and actuator, a robust operating temperature range of -40°C to +85°C, and an electrical life of 50,000 cycles. LED illumination options include five colors (white, red, green, blue, and yellow) and dot, ring, or ring/power symbol lenses. The E-Switch PV16 devices feature a recommended panel cutout size of 16mm. The user can configure this anti-vandal switch series with a single-pole single-throw (SPST) or single-pole double-throw (SPDT) circuit, momentary or latching functions, and silver or gold contacts. Termination styles include solder, wire leads, or wire with a connector.
Features
- IP67-rated anti-vandal switch
- Stainless steel or black anodized body and actuator
- LED illumination options
- Five colors: white, red, green, blue, yellow
- Dot, ring, or ring/power symbol lenses
- 16mm recommended panel cutout size
- Can be configured with SPST or SPDT circuit, momentary or latching functions, and silver or gold contacts
- Termination styles include solder, wire leads, or wire with connector
Applications
- Audio/visual
- Kiosks
- Security
- Industrial
Specifications
- Contact ratings
- 5A 220VAC
- 2A 24VDC
- 50mΩ maximum contact resistance
- 100mΩ minimum insulation resistance
- 1500VAC dielectric strength for 1 minute
- 50,000 electrical life cycles
- -40°C to +85°C operating temperature range
Panel Cutouts & Schematics
发布日期: 2026-06-22
| 更新日期: 2026-08-05