E-Switch PVK4 Anti-Vandal Switches
E-Switch PVK4 Anti-Vandal Switches feature a keylock actuator option and a 19mm diameter panel cutout. The E-Switch PVK4 Anti-Vandal Switches offer multiple operating positions, optional selector arrow illumination, and single-pole, double-throw (SPDT) or double-pole, double-throw (DPDT) contact arrangements. These anti-vandal switches provide IP40 (return) and IP65 (maintain) moisture protection and are ideal for use in a variety of applications, including audio/visual, security devices, industrial controls, and more.Features
- 19mm diameter panel cutout
- Keylock actuator option
- Optional selector arrow illumination
- Multiple operating positions
- IP40 (return) and IP65 (maintain) moisture protection
- SPDT and DPDT contact arrangements
Applications
- Audio/visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
Specifications
- 2A, 24VDC electrical rating
- 50,000 cycles of electrical life
- 50mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance at 500VDC
- 1500VAC dielectric strength
- -20°C to +55°C operating temperature range
Videos
发布日期: 2022-09-23
| 更新日期: 2024-05-08