E-Switch PVS7 Square Bezel Anti-Vandal Pushbutton Switches

E-Switch PVS7 Square Bezel Anti-Vandal Pushbutton Switches are IP65-rated switches designed for use in a variety of audio / visual, security, and industrial control applications. The E-Switch PVS7 pushbuttons feature a 22mm diameter panel cutout, optional ring illumination, and multiple function options. These switches offer 2A rated current, 24VDC rated voltage, and an electrical life of 50,000 cycles. The series also operates over a -20°C to +55°C temperature range.

Features

  • 22mm diameter panel cutout
  • RGB LED option
  • Ring illumination available
  • Multiple function options
  • IP65 rated
  • Single pole, double throw (SPDT) and double pole, double throw (DPDT) options
  • Optional soldered wire leads (300mm long)
  • RoHS compliant

Applications

  • Industrial controls
  • Kiosks
  • Security
    • Self-service bikes
    • Doorbells
    • Security
    • Turnstiles
    • Fire alarms
    • Airport security
  • Audio / visual
    • Intercom
    • Controllers
    • Audio integrators
    • Training simulators
  • Sustainable energy
    • Wind farm operating panels
    • Electric auto chargers
    • Solar control panels

Specifications

  • 2A rated current, 24VDC rated voltage
  • 50,000 cycles electrical life
  • 50mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance
  • 2000VAC dielectric strength
  • -20°C to +55°C operating temperature range
  • 2.50mm travel
  • 4N actuation force
  • 1mm to 11mm panel thickness range
  • 5Nm to 14Nm mounting nut torque range

Block Diagrams

Block Diagram - E-Switch PVS7 Square Bezel Anti-Vandal Pushbutton Switches

Videos

发布日期: 2019-10-15 | 更新日期: 2023-08-18