E-Switch RT1105 Reverse Through-hole Mounted Tact Switches

E-Switch RT1105 Reverse Through-hole Mounted Tact Switches provide multiple gram force options identified by 160gf (red), 260gf (dark gray), and 350gf (blue) color actuators. These tact switches operate at -20°C to 85°C temperature range, 50mA contact rating at 12VDC, 250VAC dielectric strength for 1 minute, and 0.25mm travel. The RT1105 reverse through-hole mounted switches are available in tray packaging. These switches are used in applications such as audio/visual equipment, computer electronics, computer peripherals, telecommunication devices, medical equipment, and test/instrumentation equipment.

Features

  • Tray packaging
  • Multiple gram force options:
    • 160gf (red)
    • 260gf (dark gray)
    • 350gf (blue)
  • 440mm actuator height
  • 100,000 cycles electrical life
  • Top actuated reverse through-hole mounted

Specifications

  • 50mA, 12VDC contact rating
  • 250VAC dielectric strength for 1 minute
  • Up to 10ms bounce
  • 100MΩ insulation resistance at 100VDC
  • -20°C to 85°C operating temperature range
  • SPST Off – (On) contact arrangements
  • Up to 100mΩ initial contact resistance

Applications

  • Audio/visual equipment
  • Computer peripherals
  • Computer electronics
  • Medical equipment
  • Test and instrumentation equipment
  • Telecommunication devices

Dimensions Diagram

Mechanical Drawing - E-Switch RT1105 Reverse Through-hole Mounted Tact Switches

Videos

发布日期: 2021-09-17 | 更新日期: 2022-04-07