E-Switch ST Toggle Switches

E-Switch ST Toggle Switches offer a heavy-duty rating with UL approvals and a rubber boot for water and dust protection. E-Switch ST Toggle Switches offer momentary or maintained functions with tab, screw, solder, and wire-lead terminal options. These toggle switches are rated up to 24A and are ideal for use in floor-care appliances, commercial appliances, industrial controls, and more.

Features

  • Heavy-duty rating with UL approvals
  • Many functions available
  • Tab, screw, and solder terminal options
  • Soldered wire leads (500mm long) optional

Applications

  • Floor care appliances
  • Commercial appliances
  • Industrial controls
  • Medical/dental
  • HVAC and vending machines

Specifications

  • 24A, 125VAC rating
  • 6000 cycles electrical life
  • 50mΩ maximum contact resistance
  • 1000VAC for 1 minute dielectric strength
  • 0°C to +85°C operating temperature range
发布日期: 2021-03-01 | 更新日期: 2022-03-11