E-Switch SV8 25mm Short Body Anti-Vandal Switches
E-Switch SV8 25mm Short Body Anti-Vandal Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV8 Anti-Vandal Switches feature the popular 25mm panel cut-out size. The IP67 moisture rating makes SV8 switches ideal for harsh environment applications. These 2A, 36VDC pushbutton switches offer various illumination options and are ideal for use in audio visual, medical, and industrial control applications.Features
- Short-body design
- 25mm panel cutout diameter
- Multiple LED options
- Ring or ring/power symbol illumination available
- IP67 rated
- Single-pole, single-throw (SPST)
- Soldered wire leads (500mm long) optional
Applications
- Audio visual
- Medical
- Industrial controls
- Security
- Kiosks
- Electrical housewares
Specifications
- 2A, 36VDC electrical rating
- 200,000 cycles electrical life
- 50mΩ maximum contact resistance at 1A, 12VDC
- 2000VRMS dielectric strength at sea level
- -20°C to +70°C operating temperature range
- 1.8mm travel
- 4.5N actuation force
- 1mm to 6mm panel thickness
- 1Nm to 3Nm mounting nut torque
Schematic
发布日期: 2020-05-22
| 更新日期: 2024-05-21