E-Switch TD1150 Detector Switch
E-Switch TD1150 Detector Switch offers a unique 1.15mm detector travel with a low contact rating of 100mA at a supply voltage of 12VDC. This switch features a 35gf to 100gf actuator force range and 500VAC minimum dielectric strength. The TD1150 detector switch comes in a compact 8.2mm x 5.25mm x 11.6mm midrange package size and is IP67 rated for protection from moisture. This device is designed to operate within a temperature range of -40°C to +85°C. Typical applications include security devices, vending machinery, HVAC, industrial controls, medical, and alternative energy.Features
- 100mA contact rating at 12VDC
- 500mΩ contact resistance
- SPST contact arrangement
- 100MΩ minimum insulation resistance at 500VDC
- IP67 ingress protection
- 1.15mm detector travel
- PCB terminal type
- 300,000 cycles of electrical life
- 500VAC minimum dielectric strength
- -40°C to +85°C operating temperature range
- 35gf to 100gf actuator force range
- Compact size of 8.2mm x 5.25mm x 11.6mm
Applications
- Security devices
- Vending machinery
- White goods
- HVAC
- Industrial controls
- Medical
- Alternative energy
Additional Resource
Dimensions
发布日期: 2019-09-12
| 更新日期: 2023-08-18