E-Switch TL6800 Tactile Switches

E-Switch TL6800 Tactile Switches feature a life expectancy of 1 million cycles and operate over a -40°C to +90°C operating temperature range. The E-Switch TL6800 Tactile Switches are rated IP67 for moisture and dust protection and offer 160gf and 260gf actuation force options. The series is ideal for use in audio/visual equipment, computer peripherals, consumer electronics, and medical equipment.

Features

  • 1 million cycle life expectancy
  • -40°C to +90°C operating temperature range
  • Rated IP67 for moisture and dust protection
  • Surface-mount design
  • Actuation force options
    • 160gf (F160, brown)
    • 260gf (F260, red)

Applications

  • Audio/visual equipment
  • Computer peripherals
  • Consumer electronics
  • Medical equipment

Specifications

  • 50mA, 12VDC electrical rating
  • 100mΩ maximum (initial) contact resistance
  • 100MΩ minimum insulation resistance at 100VDC
  • 250VAC dielectric strength for 1 minute

Videos

发布日期: 2022-08-26 | 更新日期: 2024-05-08