Eaton Electronics Automotive CAN-Ethernet (ACE) Bus Inductors

Eaton Electronics Automotive CAN-Ethernet (ACE) Bus Inductors support controller area network (CAN) and Ethernet protocols. The series provides excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines on vehicle connectivity modules. The inductors feature an inductance range of 11μH to 200μH and impedances from 90Ω to 15,000Ω. The series is available in 2012, 3225, and 4532 industry case sizes. Eaton Automotive ACE bus inductors are AEC-Q200 compliant and feature rugged mechanical and electrical performance in a wide range of temperatures.

Features

  • AEC-Q200 compliant
  • Standard sizes of 2012, 3225, and 4532
  • Rugged mechanical and electrical performance in wide range of temperatures
  • 11μH to 200μH inductance range
  • 90Ω to 15,000Ω impedance range
  • Excellent filtering with low parasitic capacitance minimizes noise intrusion in data lines on vehicle connectivity modules

Applications

  • CAN
  • Ethernet architectures
  • Automotive signal line filters
  • Advanced driver assistance systems (ADAS)
  • Infotainment, safety cameras, sensors, xEVs, powertrains
  • Engine control units (ECU)
  • Electric power steering systems (EPS)
  • Battery management systems (BMS)

Videos

Equivalent circuit

Eaton Electronics Automotive CAN-Ethernet (ACE) Bus Inductors

Selection Guide

Chart - Eaton Electronics Automotive CAN-Ethernet (ACE) Bus Inductors
发布日期: 2020-04-06 | 更新日期: 2026-03-03