Eaton Electronics GMA Fast-Acting Glass Tube Fuses
Eaton Electronics GMA Fast-Acting Glass Tube Fuses are 5mm x 20mm fuses with a low breaking capacity. With nickel-plated brass endcap construction, they are designed to UL/CSA 248-14 and many other certifications. Eaton Electronics GMA Series Fast-Acting Glass Tube Fuses offer a rated current of 63mA to 10A, are RoHS compliant, and are available with axial leads.Features
- Fast-acting, low breaking capacity
- Optional axial leads available
- 5mm x 20mm physical size
- Glass tube, silver-plated (63mA to 315mA) and nickel-plated (500mA to 15A)
- Designed to UL/CSA 248-14
发布日期: 2010-05-14
| 更新日期: 2024-10-10