Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads
Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads offer high performance and AEC-Q200 compliance for high-reliability RF/wireless transmitting and receiving modules in automotive applications. The series includes 0402, 0603, and 1206 case sizes and is designed for high-current applications up to 4A. Eaton Electronics MFBA ferrite beads offer a wide range of impedance values from 30Ω to 600Ω and operate over a -55°C to +150°C temperature range.
Features
- Automotive-grade multilayer ferrite beads for EMI-sensitive RF circuits
- AEC-Q200 qualified
- Standard EIA 0402, 0603, and 0805 case sizes
- Rugged multilayer monolithic construction
- 30Ω to 600Ω impedance value range
- Designed for high-current applications (up to 4A)
- 30Ω to 600Ω range of impedance values
- Moisture sensitivity level (MSL) 1
- -55°C to +150°C operating temperature range
Applications
- Body electronics (keyless entry, electronic control units, antennas)
- Advanced driver assistance systems (ADAS)
- Infotainment and cluster electronics
- Safety electronics systems
- WLAN, Wi-Fi®, BLUETOOTH®
- Portable medical devices
- Inventory management equipment
- Displays/monitors
- Internet of Things (IoT), remote monitoring
- Testing equipment
- Automation equipment
- Sensors
Videos
Datasheets
发布日期: 2022-03-24
| 更新日期: 2026-07-22