ebm-papst 6300 High-Performance Fans
ebm-papst 6300 High-Performance Fans are 172mm x 51mm and feature an electronically commutated external rotor motor. The fans offer fully integrated commutation electronics and electronic protection against reverse polarity and blocking. The 6300 series also features an electronic motor current limitation in the start-up phase when rotor is blocked. With mounting from either face using two 4.3mm holes, ebm-papst 6300 fans meet UL, CSA, and VDA approvals on some models.Features
- GRP (PA) diecast aluminum impeller
- Exhaust over struts direction of airflow
- Counterclockwise direction of rotation, looking towards rotor
- Connection via single wires
- Highly efficient and smoothly operating
- 3-phase fan drive housing with grounding lug for screw M4 x 8 (Torx)
Dimensions
View Results ( 6 ) Page
| 物料编号 | 数据表 | 气流 | 速度 | 噪声 | 功率额定值 |
|---|---|---|---|---|---|
| 6314/2TDHP | ![]() |
353 CFM | 5500 RPM | 63 dBA | 40 W |
| 6318/2TDH4P | ![]() |
559 CFM (15.8 m3/min) | 9200 RPM | 75 dBA | 150 W |
| 6318/2TDHHP | ![]() |
418 CFM (11.8 m3/min) | 7000 RPM | 69 dBA | 67 W |
| 6314/2TDHHP | ![]() |
418 CFM (11.8 m3/min) | 7000 RPM | 69 dBA | 67 W |
| 6312/2TDHP | ![]() |
353 CFM (10 m3/min) | 5500 RPM | 60 dBA | 40 W |
| 6318/2TDHP | ![]() |
353 CFM (10 m3/min) | 64 dBA | 41 W |
发布日期: 2008-08-05
| 更新日期: 2025-01-27