ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial Fans

ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial Fans combine a newly developed motor, modern electronics, and innovative flow geometry to create a highly efficient and quiet compact fan. These axial fans feature a robust design that makes them ideal for use in tough environmental conditions. The AxiForce 40 fans provide counterclockwise rotation, blow over struts, and include tach output with PWM input control for speeds between 3,000rpm and 27,000rpm. These DC axial fans feature durable PBT/PA construction to support reliable airflow under tough conditions. Typical applications include network equipment, telecommunication devices, server cooling, high-density electronics, robotics, renewable energy systems, inverters, charging stations, and battery storage systems.

Features

  • Newly developed flow geometry
  • Motor concept with optimized noise levels and efficiency
  • Power electronics with optimized efficiency
  • Airflow direction blowing over struts
  • Counterclockwise, facing the rotor direction of rotation
  • Plastic (PBT) Housing material
  • Plastic (PA) impeller material
  • Tach output
  • 3,000rpm to 27,000rpm range PWM control input
  • Approvals provided:
    • DIN EN 62368
    • UL507
    • CSA22.2 no. 113
    • EAC
    • CE
    • UKCA

Applications

  • Information and communication technology:
    • Network equipment
    • Telecommunications devices
  • Computing and data:
    • Server cooling
    • High-density electronics
  • Industrial and and automation:
    • Industrial control cabinets
    • Machine control systems
    • Robotics
  • Energy and infrastructure:
    • Renewable energy systems
    • Inverters
    • Charging stations
    • Battery storage systems

Dimensions

Mechanical Drawing - ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial Fans

Airflow vs. Static Pressure

ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial Fans
发布日期: 2026-02-25 | 更新日期: 2026-09-28