ECS 2018 Series SMD Clock Oscillators
ECS 2018 Series SMD Clock Oscillators offer a 50MHz maximum frequency rating, 10µA stand-by current rating, and 1.71VDC to 1.89VDC input voltage. The ECS-2018 oscillators feature low voltage high-speed CMOS (HCMOS), low current consumption, and a 2.5mm x 2mm footprint. ECS 2018 Series SMD Clock Oscillators are ideal for high-density applications.Features
- Low voltage HCMOS
- Low current consumption
- Pb-free
- RoHS compliant
Applications
- High-density applications
- Wireless
- LoRa WAN
- Low power/portable
- Industrial
- IoT
Specifications
- 2.5mm x 2mm footprint
- 50MHz maximum frequency
- 2.5mA to 3.5mA input current
- 1.71VDC to 1.89VDC input voltage
- 15pF output load
- -10°C to +70°C standard operating temperature
发布日期: 2021-10-25
| 更新日期: 2022-03-11