ECS ECS-2520MV SMD MultiVolt™ Crystal Oscillators
ECS ECS-2520MV SMD MultiVolt™ Crystal Oscillators are miniature HCMOS oscillators with a multi-volt capability of 1.6V to 3.6V. The ECS-2520MV series features a frequency range of 0.75MHz to 160MHz, CMOS output load of 15pF, 7ns rise and fall time, and 1pS phase jitter. ECS ECS-2520MV SMD MultiVolt Crystal Oscillators are offered in a 2.5mm x 2.0mm x 0.8mm ceramic package. Applications include low-power/portable, industrial, and Internet of Things (IoT).Features
- 2.5mm x 2.0mm footprint
- Multivolt capability of 1.6V to 3.6V
- 0.75MHz to 160MHz frequency range
- ±20ppm to ±100ppm stability range
- 2.5mA to 40mA maximum current consumption range
- 10µA maximum standby current
- 45/55% duty cycle
- -40°C to +85°C operating temperature range
- Low jitter
- RoHS complaint
Applications
- Low power/portable
- Industrial
- IoT
发布日期: 2018-05-09
| 更新日期: 2023-10-04