ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal

ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal is designed for time management applications. The cost-effective crystal offers a frequency of 32.768KHZ with a ±10ppm frequency tolerance. The series features a resistance of 35KΩ and a load capacitance of 12.5pF. ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal applications include communication equipment, measuring instruments, and microprocessors.

Features

  • Cost effective
  • Long-term stability
  • Lead-free, RoHS compliant

Applications

  • Communication equipment
  • Measuring instruments
  • Microprocessors

Specifications

  • 32.768KHz frequency
  • ±10ppm frequency tolerance
  • 12.5pF load capacitance
  • 1μW maximum drive level
  • 35KΩ maximum resistance at series resonance
  • 70,000 typical Q-factor
  • 1.35pF typical shunt capacitance
  • 450 typical capacitance ratio
  • -20°C to +70°C operating temperature range

Recommended Oscillation Circuit

Application Circuit Diagram - ECS ECS-.327-12.5-13X-C 32.768KHz Tuning Fork Crystal
发布日期: 2020-12-02 | 更新日期: 2024-05-03