ECS ECS-327MVATX SMD MultiVolt™ Crystal Oscillators
ECS ECS-327MVATX SMD MultiVolt™ Crystal Oscillators are miniature 32.768KHz oscillators with MultiVolt™ capability of 1.6V to 3.6V. These oscillators are available in five industry-standard packages. The ECS ECS-327MVATX SMD MultiVolt™ Crystal Oscillators operate at a low supply current of 200μA and offer an extended temperature range of -40°C to +85°C. These crystal oscillators are ideal for RTC, low-power/portable, industrial, and IoT applications.Features
- Low current
- Extended temperature range
- MultiVolt™ 1.6V to 3.6V supply voltage
- Tight stability
- SMD mounting
- RoHS compliant
- Package size options
- 2mm x 1.6mm
- 2.5mm x 2mm
- 3.2mm x 2.5mm
- 5mm x 3.2mm
- 7mm x 5mm
Applications
- RTC
- Low-power/portable
- Industrial
- IoT
Specifications
- 32.768MHz operating frequency
- ±25ppm frequency stability
- 15pF load capacitance
- 1.6V to 3.6V operating supply voltage range
- 200µA supply current
- 30ns rise and fall time (10%VDD to 90%VDD)
- 5mS startup time
- -40°C to +85°C operating temperature range
- CMOS output format
发布日期: 2019-06-20
| 更新日期: 2023-03-23