ECS ECX-34Q SMD Tuning Fork Crystals

ECS ECX-34Q SMD Tuning Fork Crystals are AEC-Q200 qualified, TS16949 certified, and support the Production Part Approval Process (PPAP). These crystals have a very compact 3.2mm x 1.5mm footprint. They offer a gold-finished (Au) lead and Moisture Sensitivity Level (MSL) 1. ECS ECX-34Q SMD Tuning Fork Crystals operate at a frequency of 32.768KHz (typical) with a tolerance of ±20ppm at +25°C. Ideal applications include automotive, COTS, navigation, medical, industrial, and test equipment.

Features

  • RoHS compliant
  • Suitable for low-power real-time clocks (RTC) applications
  • AEQ-Q200 qualified
  • TS16949 certified production
  • PPAP supported

Applications

  • Automotive
  • Commercial off-the-shelf (COTS)
  • Navigation
  • Medical (non-life sustaining)
  • Industrial
  • Test equipment

Specifications

  • 32.768KHz typical frequency 
  • ±20ppm at +25°C frequency tolerance
  • 12.5pF load capacitance
  • -40°C to +125°C operating temperature range
发布日期: 2016-08-02 | 更新日期: 2024-12-23