ECS ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators

ECS ECOC-2522 SMD CMOS SC-Cut OCXO Oscillators feature a 25.4mm x 22mm footprint ideal for cellular, radar, test/measurement, and IoT applications. Within a 2MHz to 100MHz frequency range and -40°C to 75°C temperature range, these oscillators offer 3.3V and 5.0V selectable supply voltages with a 45/55% maximum duty cycle.

Features

  • SC-Cut
  • 25.4mm x 22mm footprint
  • Extended temperature range
  • CMOS or Sinewave output
  • Moisture sensitivity level (MSL) 1
  • Lead finish (Au)
  • RoHS compliant

Applications

  • Cellular
  • Radar
  • Test and measurement
  • IoT applications

Specifications

  • 2MHz to 100Mhz frequency range
  • Maximum power consumption
    • 3.6W at turn on
    • 1.4W at steady-start
  • Supply voltage ranges
    • 3.135V to 3.465V for the 3.3V option
    • 4.75V to 5.25V for the 5.0V option
  • 15pF typical output load
  • 5ns maximum rise and fall time
  • 45/55% maximum duty cycle
  • 2.0dBm minimum peak power
  • 50Ω typical output load
  • -70dBc maximum spurious response
  • ±0.7ppm minimum frequency pull range
  • 10kΩ minimum VC port impedance
  • Temperatures
    • -40°C to +75°C operating range
    • -40°C to +100°C storage range
    • +260°C peak solder for 10s maximum, 2-cycles maximum
发布日期: 2017-01-18 | 更新日期: 2022-05-13