ECS ECS-320-CDX-2503 Quartz Crystal
ECS ECS-320-CDX-2503 Quartz Crystal is a 32MHz fundamental-mode timing device designed for frequency control and clock generation applications. The crystal features an AT-cut design, 10pF load capacitance, tape-and-reel packaging, and laser marking for streamlined assembly processes. Electrical performance characteristics include a maximum of 50Ω equivalent series resistance, 0.6pF typical shunt capacitance, 500MΩ minimum insulation resistance, and a recommended oscillation margin of 600MΩ. ECS ECS-320-CDX-2503 quartz crystal supports operating temperatures from -40°C to +85°C and is compliant with EU RoHS 2015/863 requirements.
Features
- 32MHz fundamental-mode quartz crystal
- AT-cut crystal construction
- Tape-and-reel packaging for automated assembly
- Laser-marked package
- Stable frequency performance across extended temperature ranges
- EU RoHS 2015/863 compliant
- MSL 1 moisture sensitivity rating
Specifications
- 32MHz nominal frequency
- 32MHz center frequency
- 10pF load capacitance
- 10µW to 100µW drive level
- ±10ppm frequency tolerance at +25°C ±3°C
- ±10ppm frequency stability from -20°C to +70°C
- ±30ppm frequency stability from -40°C to +85°C
- -40°C to +85°C operating temperature range
- 50Ω maximum equivalent series resistance
- 0.6pF typical shunt capacitance
- 500MΩ minimum insulation resistance at 100VDC
- 600MΩ minimum recommended oscillation margin
发布日期: 2026-09-15
| 更新日期: 2026-09-21