ECS ECS-8X 32.768KHz Tuning Fork Crystal

ECS ECS-8X 32.768KHz Tuning Fork Crystal offers tight tolerance, long-term stability, and excellent resistance. This 32.768KHz crystal features 10ppm frequency tolerance, 12.5pF load capacitance, and 1μW drive level. The device has a 3.1mm diameter and 8.2mm length with radial terminations for through-hole mounting. ECS ECS-8X 32.768KHz Tuning Fork Crystal is used as a clock source in communication equipment, measuring instruments, microprocessors, and other time management applications. The crystal's low-power consumption makes it ideal for portable equipment.

Features

  • Tight tolerance
  • Long-term stability
  • Excellent resistance and environmental characteristics
  • Radial termination style for through-hole mounting
  • Pb free
  • RoHS compliant

Applications

  • Communication equipment
  • Measuring instruments
  • Microprocessors
  • Time management
  • Portable equipment

Specifications

  • 32.768KHz frequency
  • 10ppm frequency tolerance
  • 1μW drive level
  • 12.5pF load capacitance
  • 8.2mm length
  • 3.1mm diameter
  • -10°C to +60°C operating temperature range

Parabolic Temperature Curve

Performance Graph - ECS ECS-8X 32.768KHz Tuning Fork Crystal
发布日期: 2020-05-15 | 更新日期: 2024-04-30