ECS ECS-HCMPI-0503Q Hi-Current Power Inductors
ECS ECS-HCMPI-0503Q Hi-Current Power Inductors offer low DCR, high efficiency, low acoustic noise, and low leakage flux noise in a 5.5mm x 5.3mm x 2.9mm sized package. The ECS-HCMPI-0503Q inductors are AEC-Q200 Grade 1 qualified (-40°C to +125°C) and are ideal for applications such as battery-powered devices, DC/DC converters, soft saturation, and high current power supplies.Features
- High current
- Low DCR
- High efficiency
- Very low acoustic noise/leakage flux noise
- Shielded construction reduces EMI
- AEC-Q200 Grade 1 qualified (-40°C to +125°C ambient)
Specifications
- 150nH to 4700nH inductance range
- 20% tolerance
- 8.2A to 36A saturation current
- 4.3A to 14.3A maximum DC current
- SMT termination style
- PCB mount mounting style
- 2.31mΩ to 36.3mΩ maximum DC resistance
- 5.5x5.3x2.9mm (LxWxH)
- -40°C to +125°C operating temperature range
Applications
- DC/DC converters in distributed power systems
- Low profile, high current power supplies
- DC/DC converter for FPGAs
- Battery-powered devices
- Soft saturation
发布日期: 2019-12-17
| 更新日期: 2023-03-23