ECS ECX-1637 SMD Crystals

ECS ECX-1637 SMD Crystals feature a compact ceramic package ideal for SMD manufacturing environments. These subminiature SMD crystals generate rated frequencies between 16MHz and 80MHz. The ECX-1637 SMD crystals operate at a temperature range from -40ºC to +85ºC. ECS ECX-1637 SMD Crystal features a low profile and a 2.0mm × 1.6mm footprint.

Features

  • Low profile
  • 2.0mm x 1.6mm footprint
  • Extended temperature range option
  • RoHS compliant

Specifications

  • Fundamental mode of oscillation
  • ±50ppm frequency tolerance at +25ºC
  • ±50ppm frequency stability at operating temperature range
  • 5pF maximum shunt capacitance
  • 100µW maximum drive level
  • -40ºC to +85ºC operating temperature range
发布日期: 2018-03-05 | 更新日期: 2023-09-15