ECS ECX-16Q 32.768KHz SMD Tuning Fork Crystals
ECS ECX-16Q 32.768KHz SMD Tuning Fork Crystals are AEC-Q200 qualified devices in a miniature (1.6mm length x 1.0mm width x 0.5mm height) package. The ECS ECX-16Q offers an equivalent series resistance (ESR) of 70kΩ to 85kΩ and operates over a wide -40°C to +125°C temperature range. The low ESR makes ECX-16Q tuning fork crystals ideal for real-time clocks (RTCs) and low-power microcontrollers (MCUs).
Features
- Low ESR
- 1.6mm length x 1.0mm width x 0.5mm height footprint
- -40°C to +125°C extended temperature range
- AEC-Q200 qualified
Applications
- Automotive
- Commercial-off-the-shelf (COTS)
- Industrial
- Low-power MCUs
- RTCs
Specifications
- 32.768kHz typical frequency
- ±20ppm frequency tolerance
- 12.5pF load capacitance
- 0.5μW maximum drive level
- 70kΩ to 85kΩ ESR range
- 1.5pF shunt capacitance
- ±3ppm aging first year
Pad Connections
Dimensions
发布日期: 2026-03-16
| 更新日期: 2026-03-18