ECS ECX-L35CN LVDS Oscillators

ECS ECX-L35CN LVDS Oscillators are low-jitter, low-current crystal-controlled oscillators. ECS ECX-L35CN LVDS Oscillators offer a 10MHz to 1500MHz configurable frequency range and a 3.3V typical supply voltage. ECX0L35CN comes in a 5mm x 3.25mm footprint and operates over a -40°C to +85°C extended temperature range.

Features

  • 10MHz to 1500MHz frequency range
  • 5mm x 3.25mm footprint
  • 3.3V typical supply voltage
  • 18mA to 28mA input current
  • 16mA minimum disable current
  • RoHS compliant

Specifications

  • 10MHz to 1500MHz frequency range
  • -40°C to +85°C extended temperature range
  • ±25ppm frequency stability
  • 100Ω output load
  • 350ps typical rise and fall time
  • 10ms start-up time
发布日期: 2022-08-22 | 更新日期: 2022-08-25