ECS ETXO-L33CL ECSpressCON™ LVDS TCXOs

ECS ETXO-L33CL ECSpressCON™ Low Voltage Differential Signaling (LVDS) Temperature Compensated Crystal Oscillators (TCXO) feature low jitter, low current, and a 3.3V typical supply voltage. These surface-mount oscillators have a 10MHz to 1500MHz frequency range, 25mA to 36mA input current, and a 3.2mm x 2.5mm x 1.6mm package size. Additional features include frequency configurable, LVDS complementary output, and RoHS compliance. Typical applications for ECS ETXO-L33CL ECSpressCON oscillators include networking, communications, the Internet of Things (IoT), data storage, mobile devices, wireless devices, and test and measurement.

Features

  • SMD temperature-compensated crystal oscillators
  • Frequency configurable
  • Low jitter
  • Low current
  • Differential output load
  • LVDS complementary output 
  • Gold (Au) termination finish
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Applications

  • Networking
  • Communications
  • IoT
  • Data storage
  • Mobile devices
  • Wireless devices
  • Test and measurement

Specifications

  • 10MHz to 1500MHz frequency range
  • 3.3V typical supply voltage
  • 25mA to 36mA input current
  • ±2.5ppm frequency stability
  • 3.2mm x 2.5mm x 1.6mm dimensions
  • -30°C to +85°C operating temperature range

Dimensions (mm)

ECS ETXO-L33CL ECSpressCON™ LVDS TCXOs
发布日期: 2023-03-13 | 更新日期: 2023-03-23