ECS TXO-2016 SMD Oscillators
ECS TXO-2016 SMD Oscillators offer 9.5MHz to 60MHz frequency range with a typical 15pF High-density CMOS (HCMOS) output. These SMD oscillators feature a subminiature structure and are available in a low-profile 2.0mm x 1.6mm x 0.8mm ceramic package. The TXO-2016 SMD oscillators are RoHS compliant and operate at -30°C to +85°C operating temperature range. ECS TXO-2016 SMD Oscillators provide high stability and are ideal for wireless Internet of Things (IoT) applications.Features
- Subminiature SMD oscillators
- HCMOS output
- Low-profile ceramic package
- High-frequency stability
- Ideal for wireless IoT applications
Specifications
- 2.0mm x 1.6mm x 0.8mm dimensions
- 9.5MHz to 60MHz frequency range
- 10µA standby current
- -30°C to +85°C operating temperature range
- RoHS compliant
Dimensions (mm)
View Results ( 3 ) Page
| 物料编号 | 频率 | 描述 |
|---|---|---|
| ECS-TXO-2016-33-120-TR | 12 MHz | TCXO振荡器 OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C |
| ECS-TXO-2016-33-250-TR | 25 MHz | TCXO振荡器 OSC TCXO 25.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C |
| ECS-TXO-2016-33-400-TR | 40 MHz | TCXO振荡器 OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C |
发布日期: 2019-06-13
| 更新日期: 2023-03-23