EDAC External & Internal Mini SAS HD Connectors
EDAC External and Internal Mini SAS HD Connectors comply with SAS 3.0 and include surface mount, press-fit right angle, and press-fit vertical versions. EDAC 904 series connectors are right-angle press-fit external connectors with 1x1 or 1x2 port configurations. EDAC 902 and 903 are press-fit internal connectors with 1x1, 1x2, or 1x4 port configurations. 900 and 901 are surface mount internal connectors with 1x1 or 1x2 port configurations and 85Ω or 100Ω impedance.Features
- 900/901
- Vertical SMT
- 0.75mm pitch
- Power sum
- PSNEXT 12Gbps at <-30dB
- PSFEXT 12Gbps at <-30dB
- 1x1 port, 1x2 port configurations
- 12.41mm height
- SAS 3.0 compliant
- 902
- Right angle
- 0.75mm pitch
- Power sum
- PSNEXT 12Gbps at <-30dB
- PSFEXT 12Gbps at <-30dB
- 1x1 port, 1x2 port configurations
- SAS 3.0 compliant
- 903
- Vertical
- 0.75mm pitch
- Power sum
- PSNEXT 12Gbps at <-30dB
- PSFEXT 12Gbps at <-30dB
- 1x1 port, 1x2 port configurations
- SAS 3.0 compliant
- 904
- External
- Right angle
- 0.75mm pitch
- Power sum
- PSNEXT 12Gbps at <-30dB
- PSFEXT 12Gbps at <-30dB
- 1x1 port, 1x2 port configurations
- SAS 3.0 compliant
Applications
- Servers
- Data storage
- Switches
发布日期: 2018-10-30
| 更新日期: 2024-10-03