EDATEC ED-IPC1220 Raspberry Pi CM0 Industrial Computers
EDATEC ED-IPC1220 Raspberry Pi CM0 Industrial Computers are low-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0). Featuring a compact and robust metal enclosure, the EDATEC ED-IPC1220 devices support passive cooling and DIN rail mounting, combining durability with easy deployment. While delivering light computing power, these computers come fully equipped with industrial-grade connectivity options, including Ethernet, USB, HDMI, RS232, RS485, and optional 4G CAT1, WLAN, and BLUETOOTH®. The ED-IPC1220 also features a wide range of I/O options, including opto-isolated digital inputs (DI) and outputs (DO), as well as analog voltage and current inputs. With a built-in RTC and watchdog mechanism, these devices ensure reliable long-term system operation.
The EDATEC ED-IPC1220 computers are ideal for Industrial Internet of Things (IIoT) applications, such as industrial data acquisition, Industrial gateways, and 4G gateways, offering an excellent cost-effective IIoT solution. Furthermore, the devices share the extensive Raspberry Pi software ecosystem and stable Raspberry Pi OS. The ED-IPC1220 industrial computers also support the ready-to-use Node-RED software middleware, significantly lowering development barriers and accelerating project implementation.
Features
- 1GHz quad-core 64-bit Arm® Cortex®-A53 processor
- 512MB SDRAM, 8GB or 16GB eMMC storage available
- 1x USB 2.0, 1x 100M Ethernet, 2x RS485, and 1x RS232
- 8x DI, 8x DO, 2x analog current (ADA), and 2x analog voltage (ADV) inputs
- Supports 2.4GHz Wi-Fi®, Bluetooth, and 4G CAT1
- 9V to 28V wide-range power input with reverse connection protection
- Integrated RTC with a 1F supercapacitor as the RTC backup power supply
- Excellent passive cooling performance for full-speed operation without compromise at +60°C
- Compact, all-metal enclosure supports DIN rail mounting
Applications
- IIoT gateways
- Industrial data acquisition
- Industrial 4G gateways
- Smart buildings
Specifications
- System
- 1GHz quad-core 64-bit Arm Cortex-A53 processor
- VPU
- H.264/MPEG-4 video decoding, 1080p at 30fps
- H.264 encoding, 1080p at 30fps
- OpenGL ES 1.1/2.0 graphics processing
- 512MB SDRAM memory
- 8GB or 16GB eMMC storage available
- Software
- Raspberry Pi OS (Desktop) 64-bit/32-bit
- Raspberry Pi OS (Lite) 64-bit/32-bit
- Buttons
- 1x reset button, press to reboot the device
- 1x user button, user can define actions as needed
- Front I/O
- 1x RS485 port, 3-pin 3.5mm pitch Phoenix terminal, signal definition - GND/A1/B1
- 8x DI ports, 2x 5-pin 3.5mm pitch Phoenix terminals
- Wet contact (NPN) sensor type
- 3.75kV isolation protection
- 4x DI share 1x common terminal COM - DI0~DI3 share common terminal COMA, DI4~DI7 share common terminal COMC
- ±5VDC to ±30VDC DI to COM ON state
- 0VDC to ±2VDC DI to COM OFF state
- 8x DO ports, 2x 5-pin 3.5mm pitch Phoenix terminals
- Sink type (NPN) sensor
- 3.75kV isolation protection
- 5VDC to 36VDC output (24VDC recommended), 0.2A maximum current (per channel)
- 4x DO share 1x common terminal COM - DO0~DO3 share common terminal COMB, DO4~DO7 share common terminal COMD
- 2x ADV ports, 3-pin 3.5mm pitch Phoenix terminal
- Voltage input (differential) signal type
- 0V to 10V input range
- 10MΩ input impedance
- 12-bit resolution
- Accuracy - ±0.1% of full scale at +25°C, ±0.3% of full scale from -20°C to +60°C
- 3kHz sampling rate
- 2x ADA ports, 3-pin 3.5mm pitch Phoenix terminal
- Current input (differential) signal type
- 0mA to 20mA input range
- 120Ω sample resistor for current
- 10MΩ input impedance
- 12-bit resolution
- Accuracy - ±0.1% of full scale at +25°C, ±0.3% of full scale from -20°C to +60°C
- 3kHz sampling rate
- 1x adaptive 10M/100M Ethernet port, RJ45 connector, can be used to access the network
- Rear I/O
- 1x Nano SIM card slot for installing a Nano SIM card to obtain a 4G signal
- 1x USB Type-C® port, supports eMMC flashing
- Side panel I/O
- 1x USB 2.0 port, Type-A connector, supports up to 480Mbps transfer rate
- 1x RS485 port, 3-pin 3.5mm pitch Phoenix terminal, signal definition - GND/A2/B2
- 1x RS232 port, 3-pin 3.5mm pitch Phoenix terminal, signal definition - GND/TX3/RX3
- 2x SMA connectors for connecting 4G and Wi-Fi/BT antennas
- 1x DC input power port, 2-pin 3.5mm pitch Phoenix terminal with screw holes, supports 9V to 28V input, signal definition - VIN+/GND
- Indicators
- 1x red power indicator, shows device power status
- 1x green system status indicator, shows device working status
- 1x dual color (red/green) 4G registration indicator, shows 4G module registration status
- 1x dual color (red/green) 4G signal indicator, shows 4G signal status
- 1x green user indicator, user can define status as needed
- 3x green serial port indicators show serial port communication status
- 8x green DI indicators show DI port input status
- 8x green DO indicators show DO port output status
- Built-in RTC function with a 1F supercapacitor as the RTC backup power supply
- Wireless
- Wi-Fi/Bluetooth (optional) - supports 2.4GHz Wi-Fi and Bluetooth, with antenna
- 2.4GHz Wi-Fi, compliant with IEEE 802.11b/g/n
- Bluetooth 5.0, 2402MHz to 2480MHz compatible band
- 4G (optional) - connects to various 4G modules via a connector, with antenna
- EC800M-CN module (China) - LTE FDD: B1/B3/B5/B8; LTE TDD: B34/B38/B39/B40/B41
- EC800K-EU module (Europe) - LTE-FDD: B1/B3/B5/B7/B8/B20/B28
- EC800Q-NA module (America) - LTE-FDD: B2/B4/B5/B12/B13/B66
- Wi-Fi/Bluetooth (optional) - supports 2.4GHz Wi-Fi and Bluetooth, with antenna
- Electrical
- 9VDC to 28VDC input range
- About 5W power consumption
- Mechanical
- 105mm x 86mm x 42mm (WxDxH) dimensions (DIN-rail bracket and antenna are not included)
- About 435g in weight
- DIN rail mounting
- Environmental
- -20°C to +60°C operating temperature range
- 5% to 95% ambient humidity, non-condensing
Resources
System Diagram
Dimensions