GCT PCB Mounted Relays

GCT PCB Mounted Relays provide reliable board-level switching for power, control, and automation applications where compact size and dependable operation are essential. These relays feature 3A to 16A load ratings and 5V, 12V, and 24V coil voltages to support diverse control circuit designs. The PCB relays are available in Form A (SPST-NO) and Form C (SPDT) configurations and feature through-hole mounting for secure mechanical retention. These relays combine compact footprints with sealed flux-proof construction for compatibility with automated PCB assembly processes. The PCB relays include UL- and TUV-approved designs with Class F coil insulation rated to 155°C. Typical applications include industrial, HVAC, appliance, energy-management, and embedded control systems.

Features

  • 3A to 16A load ratings for compact power switching
  • Available in Form A (SPST-NO) and Form C (SPDT) configurations
  • 5V, 12V, and 24V coil voltages to support diverse control circuit designs
  • Flux-proof sealed housings protect internal contacts during soldering and cleaning processes
  • UL and TUV-approved designs with Class F coil insulation rated to 155°C and endurance ratings up to 10,000,000 operations for long-term reliability

Applications

  • Industrial
  • HVAC
  • Appliance
  • Energy-management
  • Embedded control systems
  • Smart power devices
View Results ( 25 ) Page
物料编号 线圈电流 线圈电压 触点额定值 功耗 线圈电阻
RLP20-05H05MF2F 90 mA 5 V 5 A 450 mW 56 Ohms
RLP20-05H10MF2F 90 mA 5 V 10 A 450 mW 56 Ohms
RLP20-05L08MF2F 90 mA 5 V 8 A 200 mW 56 Ohms
RLP20-05L10MF2F 90 mA 5 V 10 A 200 mW 56 Ohms
RLP20-12H05MF2F 37.5 mA 12 V 5 A 450 mW 320 Ohms
RLP20-12H10MF2F 37.5 mA 12 V 10 A 450 mW 320 Ohms
RLP20-12H16MF2F 37.5 mA 12 V 16 A 450 mW 320 Ohms
RLP20-12L08MF2F 37.5 mA 12 V 8 A 200 mW 320 Ohms
RLP20-12L10MF2F 37.5 mA 12 V 10 A 200 mW 320 Ohms
RLP20-24H05MF2F 18.75 mA 24 V 5 A 450 mW 1280 Ohms
发布日期: 2026-08-12 | 更新日期: 2026-08-20